Banner Engineering LG10A65NUQ

Image may be a representation.
See specs for product details.
LG10 Series: Laser Displacement Sensor; Range:75-1; 57578
Manufacturer #: LG10A65NUQ
Allied Stock #: 70706111
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1607.07 (Each)
1 $1607.07
3 $1488.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series LG10 Series
Connection Type QD Pigtail
Indicator LED(s)
Housing Material Zinc Alloy Die-Cast
Measurement Range 0.125 m
Number of Pins 8
Operating Temperature, Maximum 50 C
Operating Temperature, Minimum -10 C
Supply Voltage 12-30 VDC
Type Reflective Sensors
Cover Material Aluminum
Light Source Visible Red Laser
Sensing Mode Diffuse
Power Supply 12-30 V dc
IP Rating IP67
Input Output Analog
NEMA Rating NEMA 6
Product Added to Cart
Banner Engineering
LG10 Series: Laser Displacement Sensor; Range:75-1; 57578
Allied Stock #: 70706111
Mfr's Part #: LG10A65NUQ
$1,607.070 Each
Quantity added: