Banner Engineering K80FLWXXPQP

Image may be a representation.
See specs for product details.
K80F Series EZ-LIGHT: 1-Color General Purpose Indi; 25265
Manufacturer #: K80FLWXXPQP
Allied Stock #: 70704304

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$188.13 (Each)
1 $188.13
3 $174.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT, K80 Indicator Series
Connection Type Pigtail QD
Housing Material Polycarbonate
Material, Lens Acrylic
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 12-30 V dc
Illumination Yes
Mounting Thread Size No Thread
Housing Style Flat
Input PNP
NEMA Rating IP67
Product Added to Cart
Banner Engineering
K80F Series EZ-LIGHT: 1-Color General Purpose Indi; 25265
Allied Stock #: 70704304
Mfr's Part #: K80FLWXXPQP
$188.130 Each
Quantity added: