Banner Engineering K80FLGYXPQP
Banner Engineering
K80F Series EZ-LIGHT: 2-Color General Purpose Indi; 25280
Manufacturer #:
K80FLGYXPQP
Allied Stock #:
70704286
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$210.80
(Each)
1 | $210.80 |
3 | $195.30 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | EZ-LIGHT K80 Indicator Series | |
Connection Type | Pigtail QD | |
Housing Material | Polycarbonate | |
Material, Lens | Acrylic | |
Number of Pins | 4 | |
Operating Temperature, Maximum | 50 | |
Operating Temperature, Minimum | -40 | |
Supply Voltage | 12-30 V dc | |
Illumination | Yes | |
Mounting Thread Size | No Thread | |
Housing Style | Flat | |
Input | PNP | |
NEMA Rating | IP67 |