Banner Engineering K50LYXXPQP-26477

Image may be a representation.
See specs for product details.
K50 Series EZ-LIGHT: 1-Color High Brightness 24 LE; 26477
Manufacturer #: K50LYXXPQP-26477
Allied Stock #: 70704068

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.47 (Each)
1 $94.47
3 $87.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT K50 Indicator Series
Connection Type Pigtail QD
Housing Material Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 18-30 V dc
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Base
Input PNP
NEMA Rating IP67; IP69K

Overview


Product Added to Cart
Banner Engineering
K50 Series EZ-LIGHT: 1-Color High Brightness 24 LE; 26477
Allied Stock #: 70704068
Mfr's Part #: K50LYXXPQP-26477
$94.470 Each
Quantity added: