Banner Engineering K50LGRYPQ-77391

Image may be a representation.
See specs for product details.
K50LGRYPQ-77391 UNPOTTED VERSION; 77391
Manufacturer #: K50LGRYPQ-77391
Allied Stock #: 70704369
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$87.27 (Each)
1 $87.27
3 $80.85
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT K50 Indicator Series
Connection Type Integral QD
Housing Material Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 18-30 V dc
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Base
Input PNP
NEMA Rating IP67; IP69K

Overview


Product Added to Cart
Banner Engineering
K50LGRYPQ-77391 UNPOTTED VERSION; 77391
Allied Stock #: 70704369
Mfr's Part #: K50LGRYPQ-77391
$87.270 Each
Quantity added: