Banner Engineering K50LGRYPPB1

Image may be a representation.
See specs for product details.
K50 Series EZ-LIGHT: 3-Color General Purpose Indic; 18446
Manufacturer #: K50LGRYPPB1
Allied Stock #: 70704365
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.47 (Each)
1 $131.47
3 $121.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT K50 Indicator Series
Connection Type 2 m Cable
Housing Material Polycarbonate
Number of Pins 5
Operating Temperature, Maximum 50
Operating Temperature, Minimum -30
Output Type NPN
Supply Voltage 18-30 V dc
Function Push-Button
Diameter, Base 30
Illumination Yes
Mounting Thread Size 30 mm
Operation Normally Open
Housing Style Base
Input PNP
NEMA Rating IP67

Overview


Product Added to Cart
Banner Engineering
K50 Series EZ-LIGHT: 3-Color General Purpose Indic; 18446
Allied Stock #: 70704365
Mfr's Part #: K50LGRYPPB1
$131.470 Each
Quantity added: