Banner Engineering K50LGRWA120

Image may be a representation.
See specs for product details.
K50 Series EZ-LIGHT: 3-Color AC Indicator; Voltage; 81479
Manufacturer #: K50LGRWA120
Allied Stock #: 70704508

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.13 (Each)
1 $103.13
3 $95.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT K50 Indicator Series
Connection Type 2 m Cable
Housing Material Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 85-130 V ac
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Base
NEMA Rating IP67; IP69K

Overview


Product Added to Cart
Banner Engineering
K50 Series EZ-LIGHT: 3-Color AC Indicator; Voltage; 81479
Allied Stock #: 70704508
Mfr's Part #: K50LGRWA120
$103.130 Each
Quantity added: