Banner Engineering K50LGBA1YPQ

Image may be a representation.
See specs for product details.
K50LGBA1YPQ EZ LIGHT; 81675
Manufacturer #: K50LGBA1YPQ
Allied Stock #: 70701189

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$117.87 (Each)
1 $117.87
3 $109.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT K50 Indicator Series
Connection Type Integral QD
Housing Material Polycarbonate
Material, Lens Polycarbonate
Number of Pins 5
Operating Temperature, Maximum 50
Operating Temperature, Minimum -20
Supply Voltage 18-30 V dc
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Base
Input PNP
NEMA Rating IP50

Overview


Product Added to Cart
Banner Engineering
K50LGBA1YPQ EZ LIGHT; 81675
Allied Stock #: 70701189
Mfr's Part #: K50LGBA1YPQ
$117.870 Each
Quantity added: