Banner Engineering K50ANFF100GRCQP

Image may be a representation.
See specs for product details.
K50ANFF100GRCQP 4PIN EURO JOB; GRN SENSE; RED SENSE; ; 76013
Manufacturer #: K50ANFF100GRCQP
Allied Stock #: 70701331

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.47 (Each)
1 $131.47
3 $121.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT K50 Series
Connection Type Pigtail QD
Housing Material Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Output Type NPN
Supply Voltage 12-30 V dc
Function Non-Contact
Diameter, Base 30
Illumination Yes
Mounting Thread Size 30 mm
Operation Normally Open
Sensing Mode Fixed Field
Housing Style Base
NEMA Rating IP67; IP69K
Number of Beams 1

Overview


Product Added to Cart
Banner Engineering
K50ANFF100GRCQP 4PIN EURO JOB; GRN SENSE; RED SENSE; ; 76013
Allied Stock #: 70701331
Mfr's Part #: K50ANFF100GRCQP
$131.470 Each
Quantity added: