Banner Engineering K30APPBMBXDQP-18494

Image may be a representation.
See specs for product details.
K30 SeRinges EZ-Light; 1-Color Push Button Metal Sen; 18494
Manufacturer #: K30APPBMBXDQP-18494
Allied Stock #: 70700942
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.27 (Each)
1 $121.27
3 $112.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EZ-LIGHT, K30 Series
Connection Type Pigtail QD
Housing Material Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Output Type PNP
Supply Voltage 12-30 V dc
Function Push-Button
Diameter, Base 22
Illumination Yes
Mounting Thread Size 22 mm
Operation Normally Open
Housing Style Base
NEMA Rating IP67
Product Added to Cart
Banner Engineering
K30 SeRinges EZ-Light; 1-Color Push Button Metal Sen; 18494
Allied Stock #: 70700942
Mfr's Part #: K30APPBMBXDQP-18494
$121.270 Each
Quantity added: