Skip to content

Banner Engineering DXMR90-X1

In-Line Converter, IoT, Modbus, 7x M12, 18-30 VDC, IP67, 812240, DXMR90 Series

Mfr. Part #: DXMR90-X1 / RS Stock #: 73039433

Banner Engineering

Banner Engineering DXMR90-X1

Mfr. Part #: DXMR90-X1
RS Stock #: 73039433

Description

In-Line Converter, IoT, Modbus, 7x M12, 18-30 VDC, IP67, 812240, DXMR90 Series

In Stock:

2

Price

Qty.

Standard Price

1

$543.00

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
812240
Connector Type
M12 Female ; M12 Male
IP Rating
IP67 ; IP68
Mounting Type
Panel Mount
Number of IO Ports
7
Protocol Type
EtherNet/IP ; Profinet ; Modbus TCP ; Modbus RTU ; RESTful API ; MQTT ; AWS
Supply Voltage
12-30 VDC

Overview

Banner?s DXMR90 Series Controllers consolidates data from multiple connections to provide local data processing as well as accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR90 controllers contain individual Modbus or IO-link ports allowing for concurrent communication to many devices. Data is collected into the controllers to facilitate edge processing, convert protocols to Industrial Ethernet, and send information where you need it. - Converts Modbus RTU and IO-link signals to common industrial Ethernet protocols. This data can then be sent to a PLC, HMI, SCADA or to the cloud. - Internal logic controller driven by action rules for easy programming - Internet protocols including HTTPS, MQTT, and APIs - Compact housing saves space and weight compared to traditional ?block?-style form factors - Email alerts can be set up directly from the DXMR90 - Equipped with IP65, IP67, and IP68 rated housing for use in challenging environments - Powered by 12 to 30 V dc - RS-485, IO-Link (model dependent), and Ethernet communications ports - User programmable LEDs for local status indication - Connects to databases (including Banner's Cloud Data Services) over Ethernet or through a cellular enabled DXM Controller - Ideal for IIoT data analytics, condition monitoring, predictive maintenance, OEE analysis, diagnostics, and troubleshooting.