Banner Engineering DS18VN6LPWQ8
DS18VN6LPWQ8 EURO QD NPN POL RETRO WIDEANGLE; 76561
Manufacturer #:
DS18VN6LPWQ8
Allied Stock #:
70698811
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$75.93
(Each)
1 | $75.93 |
3 | $70.35 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Body Style | Rectangular | |
Connection Type | QD Integral | |
Diameter, Body | 18 | |
Indicator | LEDs | |
Housing Material | Thermoplastic | |
Material, Lens | Acrylic | |
Measurement Range | 3 m | |
Mounting Type | M18 Threaded | |
Number of Pins | 4 | |
Operating Temperature, Maximum | 70 C | |
Operating Temperature, Minimum | -20 C | |
Response Time | 2 | |
Supply Voltage | 10-30 VDC | |
Time, Turn-On Delay | 100 ms | |
Type | Retroreflective Sensors | |
Light Source | Visible Red LED | |
Operation | Dark-ON/Light-ON | |
Sensing Mode | Retroreflective Polarized Wide Angle | |
IP Rating | IP67 | |
Output | NPN | |
Input Output | Discrete | |
NEMA Rating | NEMA 6 |