Banner Engineering DF-G1-PS-2M

Image may be a representation.
See specs for product details.
Sensor; Fiber Amplifier; Dual Display; 10-30VDC; PNP; 2m; PVC; 19355
Manufacturer #: DF-G1-PS-2M
Allied Stock #: 70371132

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.33 (Each)
1 $147.33
3 $136.50
Availability

3 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DF-G1 Series
Connection Type Cable
Indicator Dual Digital Displays
Housing Material Thermoplastic
Number of Pins 4
Operating Temperature, Maximum 55 C
Operating Temperature, Minimum -10 C
Output Type PNP
Supply Voltage 10-30 VDC
Termination 2 m Cable
Housing Style DIN Rail
IP Rating IP50
Connection 2 m Cable
Input Output Discrete
Alternate Mfr Part Number 19355
Cable Length 2 m
NEMA Rating NEMA 1

Overview

DF-G1 Series fiber Amplifiers
Turck Banner DF-G1 series of fiber amplifiers are a high performance dual digital display that allows simple user set-up and programming. The DF-G1 series features expert TEACH and SET methods to ensure optimal; gain and threshold for all applications.


Product Added to Cart
Banner Engineering
Sensor; Fiber Amplifier; Dual Display; 10-30VDC; PNP; 2m; PVC; 19355
Allied Stock #: 70371132
Mfr's Part #: DF-G1-PS-2M
$147.330 Each
Quantity added: