Banner Engineering DEE2R-88D

Image may be a representation.
See specs for product details.
Cordset; M12 euro; Straight Female to Straight Male; 8 Pin; 2.5 Meter; PVC; Yel.
Manufacturer #: DEE2R-88D
Allied Stock #: 70227416

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DEE2R Series
Gender Male
Number of Conductors 8
Number of Contacts 8
Type Industrial
Number of Connectors 2
Orientation Straight
Jacket Material Polyvinyl Chloride (PVC)
Cable Jacket Material PVC
Alternate Mfr Part Number 72635
Cable Length 2.5 m

Overview

DEE2R Series
The DEE2R Series of cordsets and cable connectors from Turck Banner.

Product Added to Cart
Banner Engineering
Cordset; M12 euro; Straight Female to Straight Male; 8 Pin; 2.5 Meter; PVC; Yel.
Allied Stock #: 70227416
Mfr's Part #: DEE2R-88D
$35.130 Each
Quantity added: