Banner Engineering D12DAB6FPH-44093

Image may be a representation.
See specs for product details.
D12DAB6FPH-44093 70uS RESPONSE PLASTIC FIBER; 44093
Manufacturer #: D12DAB6FPH-44093
Allied Stock #: 70698592
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$346.80 (Each)
1 $346.80
3 $321.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rectangular
Series D12 Series
Connection Type Cable
Indicator Indicator LEDs
Housing Material Thermoplastic
Mounting Type DIN Rail
Number of Pins 4
Operating Temperature, Maximum 70 C
Operating Temperature, Minimum -40 C
Supply Voltage 10-30 VDC
Light Source Visible Red LED
IP Rating IP11
Output NPN/PNP
Input Output Discrete
Cable Length 2 m
NEMA Rating NEMA 2
Product Added to Cart
Banner Engineering
D12DAB6FPH-44093 70uS RESPONSE PLASTIC FIBER; 44093
Allied Stock #: 70698592
Mfr's Part #: D12DAB6FPH-44093
$346.800 Each
Quantity added: