Banner Engineering CL50GXXAPC

Image may be a representation.
See specs for product details.
CL50 Column LightGray Housing: 1-Color Audible I; 15245
Manufacturer #: CL50GXXAPC
Allied Stock #: 70697423

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$119.00 (Each)
1 $119.00
3 $110.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CL50 Series
Connection Type 2 m Cable
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -20
Supply Voltage 18-30 V dc
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Base
Input PNP
NEMA Rating IP50
Product Added to Cart
Banner Engineering
CL50 Column LightGray Housing: 1-Color Audible I; 15245
Allied Stock #: 70697423
Mfr's Part #: CL50GXXAPC
$119.000 Each
Quantity added: