Banner Engineering CL50BXXNQ

Image may be a representation.
See specs for product details.
CL50 Column Light: 1-Color Indicator; Voltage: 18-; 14546
Manufacturer #: CL50BXXNQ
Allied Stock #: 70697327

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.93 (Each)
1 $75.93
3 $70.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CL50 Series
Connection Type Integral QD
Housing Material ABS/Polycarbonate
Material, Lens Polycarbonate
Number of Pins 4
Operating Temperature, Maximum 50
Operating Temperature, Minimum -40
Supply Voltage 18-30 V dc
Illumination Yes
Mounting Thread Size 30 mm
Housing Style Base
Input NPN
NEMA Rating IP67
Product Added to Cart
Banner Engineering
CL50 Column Light: 1-Color Indicator; Voltage: 18-; 14546
Allied Stock #: 70697327
Mfr's Part #: CL50BXXNQ
$75.930 Each
Quantity added: