Banner Engineering ATK-VP6Q

Image may be a representation.
See specs for product details.
DUO-TOUCH Kit: 24 V dc; Includes: AT-FM-10K Module; 64291
Manufacturer #: ATK-VP6Q
Allied Stock #: 70697904

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$600.67 (Each)
1 $600.67
3 $556.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ATK Series
Housing Material Polycarbonate
Supply Voltage 20.4-27.6 VDC
Terminal Type Removable
NEMA Type NEMA 1
Vibration 10-55 Hz at 0.35 mm
IP Rating IP20
Contacts AgNi (5 µm gold-plated)
Product Added to Cart
Banner Engineering
DUO-TOUCH Kit: 24 V dc; Includes: AT-FM-10K Module; 64291
Allied Stock #: 70697904
Mfr's Part #: ATK-VP6Q
$600.670 Each
Quantity added: