Balluff BSP007M

Image may be a representation.
See specs for product details.
Sensor; False-Front pressure switch; 8702 PSI; G1/2"; 4-20 mA; (1) NPN
Manufacturer #: BSP007M
Allied Stock #: 70375968

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$511.40 (Each)
1 $511.40
3 $473.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : BSP Series
Alternate Mfr Part Number : BSP B600-IV003-A03A0B-S4

Overview

These pressure transmitters are very comfortable to use. Their display is bright and rotatable. They can be used for a pressure range of 0 to 600 bar and for gaseous, liquid and viscous media. They are equipped with IO-Link, analog outputs and switch points (PNP/NPN). Stainless steel process connection: G1/4, G1/2", NPT1/4", R1/4", flush with the front surface in G1/2 (up to 400 bar). IP67. Customer-specific modifications upon request."

Product Added to Cart
Balluff
Sensor; False-Front pressure switch; 8702 PSI; G1/2"; 4-20 mA; (1) NPN
Allied Stock #: 70375968
Mfr's Part #: BSP007M
$511.400 Each
Quantity added: