B&K Precision CC545

Image may be a representation.
See specs for product details.
General Purpose Power Supply Accessory Kit
Manufacturer #: CC545
Allied Stock #: 70545749
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.00 (Each)
1 $103.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CC Series

Overview

Model CC545 General Purpose Power Supply Accessory Kit provides most everything one needs to put their bench power supply to work. The kit includes 3 high capacity test leads with retractile sleeve plugs. Rated at 600 V CAT II and 36 Amps, the leads provide save connection to either standard or sheathed jacks while its silicone jacket wire stays flexible under all conditions. For day to day connections, included are 4/6mm spade lug adapters along with 4mm banana plug adapters. Unique to the kit are 3 extra-large alligator clips which offer a wide range of connection capabilities. Fully insulated 1,000V CAT III or 600V CAT IV, the clips are capable of attaching to leads as small as 0.01" or lugs to a diameter of 1.25" all while carrying currents up to 36A. All components are supplied in black, red and green for easy identification. Also included is a BNC female to double banana plug adapter, BNC male to double binding post adapter and a BNC male cable assembly for powering those RF testing applications.

Features:

  • High Capacity Retractile Sheath Leads
  • Connection Adapters
  • Extra-large insulated alligator clips
  • Black, red & green components
  • Storage case

  • Product Added to Cart
    B&K Precision
    General Purpose Power Supply Accessory Kit
    Allied Stock #: 70545749
    Mfr's Part #: CC545
    $103.000 Each
    Quantity added: