B&K Precision 1901B

Image may be a representation.
See specs for product details.
1-30V; 30A Switching DC Power Supply; 110VAC version
Manufacturer #: 1901B
Allied Stock #: 70819855

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$688.00 (Each)
1 $688.00
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 1900B Series
Type Switching Mode

Overview

Models 1900B, 1901B, and 1902B are laboratory grade switching DC power supplies with high current output in a small, lightweight form factor. The 1900B Series provide various configurations of high output voltage or high output current and feature rotary encoder control knobs, which make setting voltage and current fast and precise. Its dual action push button allows the user to set both coarse and fine, voltage and current levels.

In addition to constant voltage (CV) and constant current (CC) modes, these high efficiency DC power supplies offer preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The analog remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal (model 1900B only) is also available to compensate for voltage drop across load leads.

These features make the 1900B, 1901B, and 1902B suitable for a wide range of applications requiring high current including production testing, telecommunications, R&D, service, and university labs.

Features and Benefits

  • Automatic CV (constant voltage)/CC (constant current) crossover operation
  • Up to 60 A output current
  • Lightweight and compact
  • Rotary encoder control for precise voltage and current setting
  • Save up to 3 user-defined voltage and current presets for quick recall
  • Analog remote control function
  • USB interface
  • Remote sensing terminal (model 1900B only)
  • Overvoltage, overtemperature, and overload protection
  • Flexible operating modes: Front panel (normal), Preset, or Remote Control
  • Front panel 5 amp auxiliary output

  • Product Added to Cart
    B&K Precision
    1-30V; 30A Switching DC Power Supply; 110VAC version
    Allied Stock #: 70819855
    Mfr's Part #: 1901B
    $688.000 Each
    Quantity added: