AZ Displays ACM1602B-FL-GBS

Image may be a representation.
See specs for product details.
Display; LCD; Character; 16x2; Transflective; LED Backlight; Gray STN; Bottom View
Manufacturer #: ACM1602B-FL-GBS
Allied Stock #: 70039302
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.46 (Each)
1 $12.46
25 $11.20
50 $10.34
100 $9.70
Availability

223 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ACM Series
Color Gray
Display Type LCD
Type Transflective
Input Type Data
Viewing Area 64.5 x 16.0 mm
Character Format 16x2

Overview


  • Standard Operating Temperature: 0-50°C
  • Standard Storage Temperature: 0-50°C
  • Commercial Operating Temperature: -20-70°C
  • Commercial Storage Temperature: -30-80°C
  • Viewing Angles: 6 o'clock and 12 o'clock
  • Backlight Options: EL, LED, White LED
  • Fluid Options: Gray STN, Yellow STN, Blue STN, TN, FSTN

  • Product Added to Cart
    AZ Displays
    Display; LCD; Character; 16x2; Transflective; LED Backlight; Gray STN; Bottom View
    Allied Stock #: 70039302
    Mfr's Part #: ACM1602B-FL-GBS
    $12.460 Each
    Quantity added: