AVX VC060303A100DP

Image may be a representation.
See specs for product details.
VC Series 5V 12V Clamp 0603 Multilayer Varistor
Manufacturer #: VC060303A100DP
Allied Stock #: 70225763
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.19 (Each)
1000 $0.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Breakdown Voltage 5 V
Capacitance 1450 pF
Clamping Voltage 12 V
Configuration Bidirectional
Current, Ratings 30 A
Dimensions 1.6 L x 0.8 W x 0.9 T mm
Energy Rating 0.1 Joules
For Use With Industrial Equipment
Leakage Current 100 μA
Maximum Junction Temperature 125 °C
Minimum Junction Temperature -55 °C
Mounting Type Surface Mount
Operating Temperature -55 to 125 °C
Operating Voltage 2.3/3.3 VAC/VDC
Package Type 603
Primary Type Varistors
Series TransGuard Series
Standards EIA Approved
Supply Voltage 3.3/2.3 VDC/VAC
Suppressor Type Voltage
Surge Current 30 A
Termination Solder
Type TVS
Working Voltage 3.3/2.3 VDC/VAC

Overview

TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices. TransGuard® products have non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes. Devices are fabricated by ceramic sintering process that create varistor-like behavior. Termination Finish: Ni/Sn (Plated).
Features:

  • Small Size
  • Low Voltage
  • Excellent Clamping Ratio
  • High Transient Current Capability
  • Response Time: Less Than 1 ns
  • Monolithic Multilayer Construction
  • EMI/RFI Attenuation
  • EIA Industry Standard Packages
  • Meets IEC 1000-4 Specifications
  • Operation Temp: –55°C to +125°C
  • Ni/Sn Alloy (Plated)
    Typical Applications:
  • Computer ESD and I/O Protection
  • Automotive Transient Protection
  • ESD/EMP Protected Connectors
  • Data Line Protection
  • Telecommunication Transient Protection
  • Avionic Transient Protection
  • Nuclear Explosion Magnetic Pulse (NEMP) Protection

  • Product Added to Cart
    AVX
    VC Series 5V 12V Clamp 0603 Multilayer Varistor
    Allied Stock #: 70225763
    Mfr's Part #: VC060303A100DP
    $0.190 Each
    Quantity added: