AVX TPSD107K010R0050

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 100 uF; Tol 10%; SMT; Vol-Rtg 10V; Low ESR; Cut Tape
Manufacturer #: TPSD107K010R0050
Allied Stock #: 70001799
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
500 $2.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series TPS Series
Capacitance 100 uF
Case Code D
Dimensions 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.9mm) LxWxT
Mounting Type PCB
Termination SMD
Tolerance 10 %
Voltage, Surge 13 VDC
ESR 50 Ohm
Element Material Tantalum
Case Size 2916 (7343 mm)
Packaging Cut Tape
Voltage Rating 10 VDC

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 100 uF; Tol 10%; SMT; Vol-Rtg 10V; Low ESR; Cut Tape
Allied Stock #: 70001799
Mfr's Part #: TPSD107K010R0050
$2.260 Each
Quantity added: