AVX TPSA106K010R1800

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 3216; ESR 1.8 Ohms; CT
Manufacturer #: TPSA106K010R1800
Allied Stock #: 70001205
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 2000
Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
1 $0.50
2 $0.49
5 $0.475
10 $0.455
25 $0.425
50 $0.39
100 $0.35
Availability

2000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TPS Series
Capacitance 10 uF
Case Code A
Dimensions 0.126" x 0.063" x 0.063" (3.2 x 1.6 x 1.6mm) LxWxT
Dissipation Factor 6% (Max.)
Mounting Type PCB
Standards EIA and CECC Standard
Maximum Operating Temperature 125 Deg. C
Minimum Operating Temperature -55 Deg. C
Termination SMD
Tolerance 10 %
Voltage, Surge 13 VDC
ESR 1.8 Ohm
Element Material Tantalum
Case Size 1206 (3216 mm)
Packaging Cut Tape
Voltage Rating 10 VDC
ESR, Test Condition @ 100 kHz

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 3216; ESR 1.8 Ohms; CT
Allied Stock #: 70001205
Mfr's Part #: TPSA106K010R1800
$0.500 Each
Quantity added: