AVX TPME477M010R0023

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 470 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 7343-43; ESR 23 mOhms
Manufacturer #: TPME477M010R0023
Allied Stock #: 70001353
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 253
Pricing (USD) & Availability
Special Pricing
$3.643 (Each)
1 $3.643
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.80 (Each)
1 $6.80
10 $6.12
25 $5.56
100 $5.10
250 $4.37
500 $4.25
1000 $4.08
Availability

253 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TPM Series
Capacitance 470 uF
Case Code E
Dimensions 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm)
Mounting Type PCB
Termination SMD
Tolerance 20 %
ESR 0.023 Ohm
Element Material Tantalum
Case Size 2916 (7343 mm)
Voltage Rating 10 VDC

Overview

Low ESR, high capacitance and high ripple current are the key parameters for processor filtering. Multianode configuration within a standard E case package meets these requirements.

  • Capacitance Range: 10 μF to 2200 μF
  • Tolerance: ±10%, ±20%
  • Temperature Range: –55°C to +125°C

  • Product Added to Cart
    AVX
    Capacitor; Tantalum; Cap 470 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 7343-43; ESR 23 mOhms
    Allied Stock #: 70001353
    Mfr's Part #: TPME477M010R0023
    $3.643 Each
    Quantity added: