AVX TPME476K035R0055

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 47 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 7343-43; Cut Tape
Manufacturer #: TPME476K035R0055
Allied Stock #: 70001346

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Standard Pricing
$4.76 (Each)
1 $4.76
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TPM Series
Capacitance 47 uF
Case Code E
Dimensions 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm)
Mounting Type PCB
Termination SMD
Tolerance 10 %
ESR 0.055 Ohm
Element Material Tantalum
Case Size 2916 (7343 mm)
Packaging Cut Tape
Voltage Rating 35 VDC

Overview

Low ESR, high capacitance and high ripple current are the key parameters for processor filtering. Multianode configuration within a standard E case package meets these requirements.

  • Capacitance Range: 10 μF to 2200 μF
  • Tolerance: ±10%, ±20%
  • Temperature Range: –55°C to +125°C

  • Product Added to Cart
    AVX
    Capacitor; Tantalum; Cap 47 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 7343-43; Cut Tape
    Allied Stock #: 70001346
    Mfr's Part #: TPME476K035R0055
    $4.760 Each
    Quantity added: