AVX TPME108K004R0018

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 1000 uF; Tol 10%; Vol-Rtg 4 VDC; SMT; 7343-43; ESR 18 mOhms
Manufacturer #: TPME108K004R0018
Allied Stock #: 70001349
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.73 (Each)
400 $4.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400
Product Specifications
Product Attribute Attribute Value Search
Series TPM Series
Capacitance 1000 uF
Case Code E
Dimensions 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm)
Mounting Type PCB
Termination SMD
Tolerance 10 %
ESR 0.018 Ohm
Element Material Tantalum
Case Size 2916 (7343 mm)
Voltage Rating 4 VDC

Overview

Low ESR, high capacitance and high ripple current are the key parameters for processor filtering. Multianode configuration within a standard E case package meets these requirements.

  • Capacitance Range: 10 μF to 2200 μF
  • Tolerance: ±10%, ±20%
  • Temperature Range: –55°C to +125°C

  • Product Added to Cart
    AVX
    Capacitor; Tantalum; Cap 1000 uF; Tol 10%; Vol-Rtg 4 VDC; SMT; 7343-43; ESR 18 mOhms
    Allied Stock #: 70001349
    Mfr's Part #: TPME108K004R0018
    $4.730 Each
    Quantity added: