AVX SR151C472KAR

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 4700 pF; Tol 10%; Vol-Rtg 50 VDC; Radial; X7R
Manufacturer #: SR151C472KAR
Allied Stock #: 70195815
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.20 (Each)
1 $0.20
25 $0.17
100 $0.15
250 $0.14
500 $0.12
1000 $0.11
2500 $0.10
Availability

645 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SkyCap/SR Series
Capacitance 4700 pF
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
Element Material Ceramic
Voltage Rating 50 VDC

Overview

  • Conformally Coated Radial Leaded MLC
  • Epoxy Case
  • Solderable Lead

  • Product Added to Cart
    AVX
    Capacitor; Ceramic; Cap 4700 pF; Tol 10%; Vol-Rtg 50 VDC; Radial; X7R
    Allied Stock #: 70195815
    Mfr's Part #: SR151C472KAR
    $0.200 Each
    Quantity added: