AVX NOJA106M006RWJ

Image may be a representation.
See specs for product details.
Capacitor; Niobium Oxide; 10; 6.3 V @ 85° C; 8 V @ 85° C; +⁄
Manufacturer #: NOJA106M006RWJ
Allied Stock #: 70001176
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1551
Pricing (USD) & Availability
Special Pricing
$0.097 (Each)
1 $0.097
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.27 (Each)
1 $0.27
25 $0.23
100 $0.20
250 $0.18
500 $0.16
1000 $0.15
2500 $0.14
Availability

1551 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series OxiCap NOJ Series
Capacitance 10 uF
Current, Ripple 0.182 A (Max) @ 100KHz, 85°C
Dimensions 0.126" x 0.063" x 0.063" (3.2 x 1.6 x 1.6mm) LxWxT
Dissipation Factor 6% (Max.)
Mounting Type PCB
Maximum Operating Temperature 105 Deg. C
Minimum Operating Temperature -55 Deg. C
Termination SMD
Tolerance 20 %
Voltage, Surge 8 VDC
ESR 2.2 Ohm
Element Material Niobium Oxide
Case Size 1206 (3216 mm)
Voltage Rating 6.3 VDC
ESR, Test Condition (Max.) @ 100 KHz
Voltage, Rating, Test Condition @ +85°C
Voltage, Surge, Test Condition @ +85°C

Overview

OxiCap™ NOJ Series Surface Mounted Niobium Oxide Capacitors

Cost versus Performance is a key requirement for consumer electronic products. A new solid electrolyte capacitor OxiCap™ has been developed by AVX in standard EIA case sizes in order to meet this requirement as a higher performance alternative to aluminum and other SMT capacitor technologies currently on the market. The OxiCap™ non-burn technology is based on NbO niobium oxide ceramic material as the anodic material processed through the same manufacturing process as tantalum capacitors. Nb2O5 dielectric in combination to self-healing MnO2 cathode is a basis for a good reliability level 0.5%/1000 hrs. within a temperature range up to 105°C and rated voltage <6 V (rail voltage <5 V). Electrical parameters are similar to general tantalum specifications. NbO and MnO2 are widely available materials. The laser coded orange molded body gives total traceability.

AVX's OxiCap™ devices are halogen-free and compatible with lead-free directives.

Features

  • Reduced Voltage Derating
  • Failed OxiCap™ Will Not Burn Up to Category Voltage

    Specifications

  • Operating Temperature Range: NOJ Series -55°C to +105°C, NOS Series -55°C to +125°C
  • Reliability: NOJ Series 0.5% Per 1000 Hours at 85°C, NOS Series 0.2% Per 1000 Hours at 85°C
  • Capacitance Range: 10 ~ 680 \'b5F
  • Capacitance Tolerance: 20%
  • Leakage Current DCL: 0.02 CV

  • Product Added to Cart
    AVX
    Capacitor; Niobium Oxide; 10; 6.3 V &#64; 85&deg; C; 8 V &#64; 85&deg; C; +&frasl;
    Allied Stock #: 70001176
    Mfr's Part #: NOJA106M006RWJ
    $0.097 Each
    Quantity added: