AVX FFLI6U0157K--

Image may be a representation.
See specs for product details.
Capacitor; PolyproMetallized; Cap150uF; Tol10%; Vol-Rtg1150V; ScrewTerm; Male
Manufacturer #: FFLI6U0157K--
Allied Stock #: 70225784
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.60 (Each)
16 $74.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16

Multiples Of: 16
Product Specifications
Product Attribute Attribute Value Search
Series FFLI Series
Capacitance 150 uF
Termination Stud
Tolerance 10 %
ESR 0.005 Ohm
Element Material Polypropylene Metallized
Case Size 2.953 In. Dia. x 4.134 In. L (75.0062 mm Dia. x 105.0036 mm L)
Voltage Rating 1150 VDC
Special Features DC Filtering

Overview

Capacitors for power electronics. The FFLI capacitor is specifically designed for DC filtering.

Product Added to Cart
AVX
Capacitor; PolyproMetallized; Cap150uF; Tol10%; Vol-Rtg1150V; ScrewTerm; Male
Allied Stock #: 70225784
Mfr's Part #: FFLI6U0157K--
$74.600 Each
Quantity added: