AVX FB37M6A0306KC

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metal; Cap 30 uF; Tol 10%; Vol-Rtg 700 VDC; Radial; ESR 0.0045 Ohms
Manufacturer #: FB37M6A0306KC
Allied Stock #: 70278437
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.75 (Each)
220 $6.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 220

Multiples Of: 44
Product Specifications
Product Attribute Attribute Value Search
Series FB Series
Capacitance 30 uF
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
ESR 0.0045 Ohm
Element Material Polypropylene Metallized
Voltage Rating 700 VDC
Special Features DC Filtering

Overview

The FB Series uses a non-impregnated metallized polypropylene dielectric specially treated to have a very high dielectric strength in operating conditions up to 100°C. The FB Series has been designed for printed circuit board mounting. FB Series performance characteristics make them a viable alternative to aluminum electrolytic technology due to much lower ESR and much high surge capability (dV/dt). The FB Series capacitor is particularly designed for DC filtering, low reactive power.

Product Added to Cart
AVX
Capacitor; Polypro Metal; Cap 30 uF; Tol 10%; Vol-Rtg 700 VDC; Radial; ESR 0.0045 Ohms
Allied Stock #: 70278437
Mfr's Part #: FB37M6A0306KC
$6.750 Each
Quantity added: