AVX 1808HC102KAT1A

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 1000 pF; Tol 10%; Vol-Rtg 3000 VDC; SMT; 1808; X7R
Manufacturer #: 1808HC102KAT1A
Allied Stock #: 70001489
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.306 (Each)
1 $0.306
2 $0.30
5 $0.291
Availability

258 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Capacitance 1000 pF
Dimensions 0.18" x 0.08" x 0.08" (4.57 x 2.03 x 2.03mm) LxWxT
Mounting Type PCB
Termination SMD
Tolerance 10 %
Element Material Ceramic
Case Size 1808 (4520 mm)
Voltage Rating 3000 VDC
Special Features High Voltage
Product Added to Cart
AVX
Capacitor; Ceramic; Cap 1000 pF; Tol 10%; Vol-Rtg 3000 VDC; SMT; 1808; X7R
Allied Stock #: 70001489
Mfr's Part #: 1808HC102KAT1A
$0.306 Each
Quantity added: