AVX 08053D105KAT2A

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 1 uF; Tol 10%; Vol-Rtg 25 VDC; SMT; 0805; X5R; Cut Tape
Manufacturer #: 08053D105KAT2A
Allied Stock #: 70001251
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.56 (Each)
1 $0.56
50 $0.43
100 $0.33
Availability

3024 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 0805 Series
Capacitance 1 uF
Dimensions 0.079" x 0.049" (2 x 1.25mm) LxW
Mounting Type PCB
Termination SMD
Tolerance 10 %
Element Material Ceramic
Case Size 0805 (2012 mm)
Packaging Cut Tape
Voltage Rating 25 VDC

Overview



  • EIA Class II Ceramic Materials — General Purpose
  • Operating Temperature Range — –55°C to +85°C
  • Temperature Characteristic — ±15%

  • Product Added to Cart
    AVX
    Capacitor; Ceramic; Cap 1 uF; Tol 10%; Vol-Rtg 25 VDC; SMT; 0805; X5R; Cut Tape
    Allied Stock #: 70001251
    Mfr's Part #: 08053D105KAT2A
    $0.560 Each
    Quantity added: