AVX 06035C393KAT2A

Image may be a representation.
See specs for product details.
0603 39nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielectric; +/-10%
Manufacturer #: 06035C393KAT2A
Allied Stock #: 70001636
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.017 (Each)
4000 $0.017
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series 0603 Series
Capacitance 0.039 uF
Dimensions 0.063" x 0.031" (1.6 x 0.8mm) LxW
Mounting Type PCB
Termination SMD
Tolerance 10 %
Element Material Ceramic
Case Size 0603 (1608 mm)
Packaging Tape & Reel
Voltage Rating 50 VDC

Overview

  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%

  • Product Added to Cart
    AVX
    0603 39nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielectric; +/-10%
    Allied Stock #: 70001636
    Mfr's Part #: 06035C393KAT2A
    $0.017 Each
    Quantity added: