AVENTICS R432002443

Image may be a representation.
See specs for product details.
Valve; CERAM SZ2 CC less Coils (GS-020042-00000):5/3 closed ctr.; int pilot
Manufacturer #: R432002443
Allied Stock #: 70961295
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$284.284 (Each)
1 $284.284
3 $270.074
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CERAM Series
Configuration 3-Position
Flow Rate 2.4 Cv (2400 Nl/min)
Type Double Solenoid
Number of Ports 5
Size, Port 3/8"-18 1/2"-14
Primary Type Solenoid Valve
Alternate Mfr Part Number GS-020042-K0000

Overview

Virtually Indestructible, for High Performance in Harsh Environments
AVENTICS' CERAM Series ISO pneumatic directional control valves are an excellent choice for harsh operating environments. These valves are ideal for tire plants, paper mills, steel plants, concrete batch plants, sawmills, plywood board plants, smelting, and sheet metal fabrication, among other applications. The unique ceramic plate design is virtually indestructible — accumulations of dirt, dust, oil, and water in the airlines pass through the valve without making it stick. The ceramic plates are warranted for the life of the valve.
CERAM Series valves come pre-lubed, but are just as tough with no lubrication. They operate within the following ranges: 0 to 150 PSI, 1.1 to 7.5 Cv, and -10°F to 175°F. AVENTICS has a complete offering for this series with choices of size (ISO 1 thru 4), porting (1/4" to 1" NPT or ISO G), bottom or end porting on manifolds, internal or external pilot, single or double solenoid, single or double air pilot, and lighted or non-lighted DIN connectors.

Features

  • Eliminates Downtime — Valves Don't Stick
  • Extended Life — Approximately 150 Million Cycles Expected
  • Lasts in Harsh Environments Where Other Valves Will Not
  • Exceptionally Tolerant of Dirty/Contaminated Air Supply Due to Ceramic Sliding Plates

  • Product Added to Cart
    AVENTICS
    Valve; CERAM SZ2 CC less Coils (GS-020042-00000):5/3 closed ctr.; int pilot
    Allied Stock #: 70961295
    Mfr's Part #: R432002443
    $284.284 Each
    Quantity added: