ATC Diversified Electronics SLA-230-ALE

Image may be a representation.
See specs for product details.
Relay; E-Mech; Phase Monitor; DPDT; Cur-Rtg5A; Ctrl-V 190-270AC; Vol-Rtg 240AC; SMT
Manufacturer #: SLA-230-ALE
Allied Stock #: 70225612
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$198.00 (Each)
1 $198.00
10 $186.12
25 $174.96
50 $164.46
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header SLA Series Phase Loss-Under Voltage-Phase Sequence Monitor Relay
Series SLA Series
Current Rating 5 A
Length, Overall 4 in.
Mounting Type Surface Mount
Output Type SPDT/DPDT
Power Rating 345 VA
Standards UL, CSA
Supply Voltage 190 to 270 V
Maximum Operating Temperature +55 °C
Minimum Operating Temperature 0 °C
Termination SMT
Type Phase Monitor
Contact Form DPDT
Function Phase Monitor
Depth, Overall 3.25 in.
Input Type Voltage
Relay Type Electro Mechanical
Temperature Operating Range 0 to +55 °C
Voltage Rating 240 VAC
Voltage, Control 158 to 224 (1 Phase), 171 to 243 (3 Phase) V
Width, Overall 3 in.
Dimensions, Overall 4 x 3 x 3.25
Product Added to Cart
ATC Diversified Electronics
Relay; E-Mech; Phase Monitor; DPDT; Cur-Rtg5A; Ctrl-V 190-270AC; Vol-Rtg 240AC; SMT
Allied Stock #: 70225612
Mfr's Part #: SLA-230-ALE
$198.000 Each
Quantity added: