ASCO Power Technologies IE-110

Image may be a representation.
See specs for product details.
Filter; 120 V; 10 A; Din/Flange Mount; 47 to 63 Hz; 45000 A; -40 to degC
Manufacturer #: IE-110
Allied Stock #: 70025968

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$259.36 (Each)
1 $259.36
5 $246.57
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header High-Frequency Noise Filter/Surge Suppressor
Application Any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems
Series Islatrol IE Series
Current Rating 10 A
Dimensions 97.2mm H x 77.7mm W x 103.1mm L
Filter Type Noise
Mounting Type DIN Rail/Panel Mount
Response Time 0.5 ns (Max.) Normal Mode, 5 ns (Max.) Common Mode
Standards UL 1449 ; 1283 ; CUL Recognized ; CE
Operating Temperature -40 to +45 °C
Type Filter
Voltage, Operating 120 VAC
Frequency Response 10 kHz to 50 MHz (90 dB Min.) Normal Mode, 5 MHz to 50 MHz (60 dB Min.) Common Mode
Voltage Rating 120 VAC
Primary Type Multi-Stage
Phase 1 Phase

Overview

Series connected DIN/flange mount high-frequency noise filter/surge suppressor. Ideal applications include critical industrial loads drawing up to 20 amps of continuous current. Typical applications include any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems. LED status and form “C” dry contacts standard. UL 1449, 1283, CE.

  • Multi-Staged Design, Combining a Unique Hybrid Clamping Network
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes
  • LED Status Indicator and Form C Contact for Remote Indication
  • DIN Rail Mountable
  • Ten-Year Warranty
  • UL 1449, 1283, CUL Recognized, CE

  • Product Added to Cart
    ASCO Power Technologies
    Filter; 120 V; 10 A; Din/Flange Mount; 47 to 63 Hz; 45000 A; -40 to degC
    Allied Stock #: 70025968
    Mfr's Part #: IE-110
    $259.360 Each
    Quantity added: