ASCO Power Technologies IC+202

Image may be a representation.
See specs for product details.
Filter; AC; Noise; 1 Ph; Op-V 240VAC; Curr 2.5A; Flange Mnt; 1.81"Hx2.88"Wx5.31"L
Manufacturer #: IC+202
Allied Stock #: 70025963

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$169.59 (Each)
1 $169.59
10 $161.46
Availability

27 can ship immediately.

86 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Series-Connected High-Frequency Noise Filter
Application For industrial or office equipment, computers placed in harsh environments
Series Islatrol IC+/LRIC+ Series
Current Rating 2.5 A
Dimensions 1.81" H x 2.88" W x 5.31" L
Filter Type Noise
Mounting Type Panel Mount
Screw Size #6
Standards UL 1283 ; CSA Recognized
Operating Temperature -40 to +45 °C
Type Filter
Voltage, Operating 240 VAC
Frequency Response 100 kHz to 50 MHz
Time, Response 0.5 ns
Voltage Rating 240 VAC
Primary Type AC
Phase 1 Phase

Overview

Series connected high-frequency noise filter with transient protection. Provides continuous sine wave Active Tracking® filtration plus high energy protection from spikes, transients and noise on the AC power line. These units are bidirectional, excellent EMI/RFI noise rejection, 47/63 Hz, single phase. Applications include industrial or office equipment, computers placed in harsh environments. UL 1283.
Features:

  • Typically Reduces Normal Mode Transients to ±2 Volts
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes: Line-to-Neutral, Line-to-Ground and Neutral-to-Ground
  • LED Power Indicator
  • Ten-Year Warranty
  • UL 1283, CSA Recognized

  • Product Added to Cart
    ASCO Power Technologies
    Filter; AC; Noise; 1 Ph; Op-V 240VAC; Curr 2.5A; Flange Mnt; 1.81"Hx2.88"Wx5.31"L
    Allied Stock #: 70025963
    Mfr's Part #: IC+202
    $169.590 Each
    Quantity added: