ASC Capacitors X663F 8-10-200

Image may be a representation.
See specs for product details.
Capacitor
Manufacturer #: X663F 8-10-200
Allied Stock #: 70226746
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.55 (Each)
3000 $4.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000
Product Specifications
Product Attribute Attribute Value Search
Capacitance 8 uF
Termination Axial Leads
Tolerance 10 %
Element Material Polyester Metallized
Voltage Rating 200 VDC
Product Added to Cart
ASC Capacitors
Capacitor
Allied Stock #: 70226746
Mfr's Part #: X663F 8-10-200
$4.550 Each
Quantity added: