ASC Capacitors X363- .022-5-400

Image may be a representation.
See specs for product details.
Capacitor; 0.022 uF; 400 VDC/270 VAC; +/-5; Axial Leaded; -55 deg
Manufacturer #: X363- .022-5-400
Allied Stock #: 70006836

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.81 (Each)
1 $2.81
50 $2.67
Availability

98 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series X363 Series
Capacitance 0.022 uF
Diameter 0.329 in.
Insulation Resistance 300000 Megohms
Length 0.594" (15.0876mm)
Length, Lead 1.625 in. (Min.)
Maximum Operating Temperature +105 °C
Minimum Operating Temperature –55 °C
Termination Axial Leads
Tolerance 5 %
Element Material Polypropylene Metallized
Case Size 6.8 mm Dia. x 12.7 mm L
Diameter, Lead 24 AWG
Voltage Rating 270 VAC ; 400 VDC

Overview

Features

  • Long Stable Life
  • Lowest Dissipation Factor
  • Very High Insulation Resistance
  • Fully Rated at 105°C
  • 5% Tolerance, Other Tolerance Values Available
    Applications
  • Switching Power Supplies
  • Timing and Integration
  • Circuitry Instrumentation

  • Product Added to Cart
    ASC Capacitors
    Capacitor; 0.022 uF; 400 VDC/270 VAC; +/-5; Axial Leaded; -55 deg
    Allied Stock #: 70006836
    Mfr's Part #: X363- .022-5-400
    $2.810 Each
    Quantity added: