All Products
Manufacturers
Circuit Protection
Connectors
Electronic Components
Enclosures, Racks & Cabinets
ESD & Prototyping
Fans & Thermal Management
Industrial Controls
Industrial Data Communications
Motors & Motor Controls
Optoelectronics & Lighting
PLCs & HMIs
Pneumatics
Power Products
Relays
Sensors
Switches
Test & Measurement
Tools & Hardware
Wire & Cable
Artisan Controls

Artisan Controls 2310SA-3

Mfr. Part #: 2310SA-3
Allied Stock #: 70089116

Description

Timer, DIP Switch Adjustable, 60 mA (Nom.), 24V AC/DC, Solid State, SPST

Availability

Can ship immediately:

0

Estimated Mfr. Lead Time: 4 weeks

Price

Qty.

Standard Price

10

$58.05

Minimum Qty: 10
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Contact Form SPDT
Control Voltage 24 VAC ; 24 VDC
Current Rating 12 A
Dielectric Rating 1200 V (RMS) (Between Open Contact Set)
Function Single Shot
Maximum Operating Temperature 65 C
Minimum Operating Temperature -20 C
Mounting Type Socketable
Number of Pins 8 Pin
Primary Type Time Delay Relays
Product Description The 2310SA is an initiate switch controlled single shot timer controlling a SPDT set of relay contacts. This model provide an integral 12 position DIP switch used to determine the time delay value. With the operating voltage applied the unit is in standby mode. Momentary closure of the external initiate switch causes the output contacts to transfer for the preset timing period and then de-energize. Re-closure of the initiate switch during the time delay period will not affect the timing cycle in progress. DIP switches 11 & 12 determine the time delay range, while switches 1 - 10 determine the time delay period. The integral LED indicates the state of the output contacts.
Product Header Solid State DIP Switch Adjustable Single-Shot Timer
Relay Type Solid State
Repeatability +/- 2% (Min.)
Series 2310SA-3 Series
Standards cULus, UL
Termination 8-Pin Octal
Timing Range 0.1 Sec. to 1024 Hrs.
Voltage Rating 125 VAC

Overview

The 2000SA Series products feature microprocessor accuracy, competitive pricing and four built-in time ranges from 0.1 seconds to 1024 hours. The industry standard 10-position DIP switch has been extended to 12 positions to provide for selection of the time range: 0.1 to 102.4 seconds, 1 to 1024 seconds, 1 to 1024 minutes and 1 to 1024 hours. These timing ranges simplify the setting of long time delays and provide time periods previously unavailable in time delay relays. The 2600SA timer can turn its load on and off from 10 times per second to less than once per month. The 2310SA allows a single switch closure to activate any device for up to 42 days. The full product series includes all of the industry standard models: Delay On Make, Delay On Break, Interval, Off/On Cycling, Triggered Delay On Make and Re-triggerable Single Shot. All units are available in three voltages: 12 VDC, 24 VAC/VDC, and 115 VAC, and have 12 Ampere SPDT or DPDT contact outputs.
  • 0.1 Second to 1024 Hours
  • DIP Switch Adjustable
  • Octal Header
  • Microprocessor Timing Circuitry
  • 12 A Relay Outputs
  • UL/cUL Recognized
  • Product Added to Cart
    Artisan Controls
    Timer, DIP Switch Adjustable, 60 mA (Nom.), 24V AC/DC, Solid State, SPST
    Allied Stock #: 70089116
    Mfr's Part #: 2310SA-3
    $58.050 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: