Arcolectric C1350AGBB-602AW

Image may be a representation.
See specs for product details.
DPST Rocker Switch with guard
Manufacturer #: C1350AGBB-602AW
Allied Stock #: 71028792
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.10 (Each)
1 $4.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

1350 Series D.P. On Off High Inrush Rocker Switch


  • Range of Double Pole and 3 Position Selective Rocker Switches
  • Standard (1550 Series), high inrush tolerant (1350 Series), 3 position selective (1484, 1487 Series) and Indicator Only version (0480 Series)
  • Splash resistant rocker versions available
  • ENEC, UL, CSA approved (except 1562 Series). (Some approvals do not apply to some Termination types.) Approvals and ratings can vary with function - see technical data for details
  • Choice of:
  • - Termination: 6.3 x 0.8 QC, 4.8 x 0.8 QC, 2.8 x 0.8 Tab (not available for 1350 Series switches), Solder Lug, PCB Mount (not available for 1350 Series switches or 0480 Series Indicator) with terminal barriers
  • - Body/bezel styles
  • - Body colour: Black, White
  • - Guard/Cover: All switches except 1484, 1487 Series 3 position selective switches and 0480 Series Indicator can also be supplied with a guard (same colour as Body) or flap-down cover in Black (usually supplied with non-Illuminated switches) or Clear (usually supplied with Illuminated switches)
  • - Actuator:
  • 1484, 1487 Series: Softline Splash Resistant Rocker available in Black, Red, White
  • 1550, 1551, 1552, 1553, 1560, 1561, 1562, 1570, 1571, 1572, 1350 Series without guard/cover: Softline Rocker, Softline Splash Resistant Rocker (with Arcshield and Hytrel collar/seals, not available for 1553 Series), Curved Rocker, Curved Splash Resistant Rocker (with Arcshield, not available for 1553, 1350 Series), Two Colour Softline Rocker with choice of Red, White insert (1550 Series only), Round
  • 1550, 1551, 1552, 1553, 1560, 1561, 1562, 1570, 1571, 1572, 1350 Series with guard/cover: Softline Rocker, Curved Rocker
  • 1553, 1353 Series: Illuminated Softline Rocker, Illuminated Curved Rocker in choice of Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available); Softline Rocker with Illuminated dot in choice of Red, Amber, Green, Clear using 12V or 24V LED
  • All Rocker types available unprinted, or printed in Black or White with a choice of Legend
  • - Finish: Gloss finish also available for some body types and for standard Curved Rocker versions. Illuminated Curved Rocker available in gloss finish only. 0480 Indicator has choice of gloss flat profile lens, matt softline profile lens, or round lens
  • Also available: G74 snap on protective cover for some body/bezel types (not suitable for momentary action switches), W42 panel sealing washer (not available for all body/bezel types - see technical data for details), A0494 blanking plate
  • All versions also can be supplied with BioCote additive giving moulded components antimicrobial properties using BioCote silver ion technology
  • For details of the full range of Legends or information about custom body, rocker and Legend colours for large orders, please contact Sales
  • Also available in Illuminated (5500 Series), Single Pole (1500 Series) and Single Pole high inrush (1300 Series) versions

  • Product Added to Cart
    Arcolectric
    DPST Rocker Switch with guard
    Allied Stock #: 71028792
    Mfr's Part #: C1350AGBB-602AW
    $4.100 Each
    Quantity added: