ARCOL HS100 2R2 J

Image may be a representation.
See specs for product details.
HS100 wirewound resistor; 2R2 100W
Manufacturer #: HS100 2R2 J
Allied Stock #: 70743480
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.09 (Each)
1 $6.09
2 $5.97
5 $5.79
10 $5.54
25 $5.18
50 $4.75
100 $4.26
Availability

0 can ship immediately.

2552 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HS100 Series
Power Rating 100 W
Termination Solder Lugs
Element Material Wirewound
Family Name Arcol HS Series

Overview

Ohmite | Arcol HS Series – Aluminum Housed Resistors:

Globally the No 1 range of aluminum housed power resistors ranging from 10 watts to 300 watts. They are manufactured to meet the requirements of MIL 15546 and IEC 115 and are of course RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Series Features:

  • High Power to volume
  • Wound to maximize High Pulse Capability
  • Values from R005 to 100K
  • Custom designs welcome
  • RoHS Compliant

    Family Characteristics of Features:
  • Tolerance (Code): Standard ±5% (J) and ±10% (K). Also available ±1% (F), ±2% (G) and ±3% (H)
  • Tolerance for low Ω values: Typically ≥ R05 ±5% ≤ R047 ±10%
  • Temperature coefficients: Typical values < 1K 100ppm Std. > 1K 25ppm Std. For lower TCR’s please contact Arcol
  • Insulation resistance (Dry): 10,000 MΩ minimum
  • Power dissipation: At high ambient temperature dissipation derates linearly to zero at 200°C
  • Ohmic values: From R005 to 100K depending on wattage size
  • Low inductive (NHS): Specify by adding N before HS Series code, e.g. NHS50
  • NHS ohmic value: Divide standard HS maximum value by 4
  • NHS working volts: Divide standard HS maximum working voltage by 1.414

  • Product Added to Cart
    ARCOL
    HS100 wirewound resistor; 2R2 100W
    Allied Stock #: 70743480
    Mfr's Part #: HS100 2R2 J
    $6.090 Each
    Quantity added: