Skip to content

Apex Tool Group Mfr. WE1010NA

Soldering Station,WE1/WEP70/PH70,120V,Digital Display,200 to 850F (93 to 454C)

Mfr. Part #: WE1010NA / RS Stock #: 71100817

Apex Tool Group Mfr.

Apex Tool Group Mfr. WE1010NA

Mfr. Part #: WE1010NA
RS Stock #: 71100817

Description

Soldering Station,WE1/WEP70/PH70,120V,Digital Display,200 to 850F (93 to 454C)

In Stock:

93

Price

Qty.

Standard Price

1

$162.27

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Operating Temperature
200 to 850 °F
Power
70 W
Primary Type
Soldering Station
UPC Code
037103322289

Overview

WE1 Soldering Station (120V, 70W), WEP70 Soldering Iron with ETA tip, PH70 safety rest w/sponge.

Features:
  • Includes: WE1 Soldering Station (120V, 70W) , WEP70 Soldering Iron with ETA tip, PH70 safety rest w/sponge.
    ? DIGITAL DISPLAY, Tip temperature control range: 200F to 850F (100C to 450C).
    ? Intuitive navigation, Easy to handle high performance Iron.
    ? Password-protected to preserve settings.
    ? Standby mode and auto setback conserves energy, protects equipment.
    ? 40% more powerful than the WES / WESD station. The iron's faster heat up and recovery time gets the job done quicker with more efficiency and precision
    ? Easy to handle high performance iron
    ? Intuitive navigation
    ? Low total cost of ownership
    ? ESD-safe station, iron, and heat-resistant silicon cable for safe handling
    ? Reinforced safety rest for secure iron storage
    ? Temperature stability and temperature lock protects tips and components, affording a consistently high quality
    ? process with repeatable soldering results