Apex Tool Group Mfr. PS6549C

Image may be a representation.
See specs for product details.
Crescent; 9 In. Proseries Long Nose Compound Action Pliers
Manufacturer #: PS6549C
Allied Stock #: 70222844

RoHS Exempt Product

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71082262
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ProSeries Series
Length, Jaw 2.125" (55mm)
Length, Overall 9" (228.6mm)
Material Chrome Vanadium Steel
Wire Size 11 AWG
Primary Type Plier Cutter
Width, Head 0.433" (11mm)
Actuation Manual
UPC Code 037103216823
Product Added to Cart
Apex Tool Group Mfr.
Crescent; 9 In. Proseries Long Nose Compound Action Pliers
Allied Stock #: 70222844
Mfr's Part #: PS6549C
$32.420 Each
Quantity added: