Apex Tool Group Mfr. PS5429C

Image may be a representation.
See specs for product details.
Crescent; 9 In. Proseries Diagonal Compound Action Pliers
Manufacturer #: PS5429C
Allied Stock #: 70222843

RoHS Exempt Product

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71082261
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ProSeries Series
Length, Jaw 1" (25.4mm)
Length, Overall 9" (228.6mm)
Material Chrome Vanadium Steel
Type Diagonal Cutter
Wire Size 11 AWG
Primary Type Wire Rope Cutter ; Cable Cutter
Width, Head 0.433" (11mm)
Actuation Manual
UPC Code 037103216847
Product Added to Cart
Apex Tool Group Mfr.
Crescent; 9 In. Proseries Diagonal Compound Action Pliers
Allied Stock #: 70222843
Mfr's Part #: PS5429C
$32.700 Each
Quantity added: