Apex Tool Group Mfr. 12134

Image may be a representation.
See specs for product details.
Nicholson; 12 in. Round Bastard Cut
Manufacturer #: 12134
Allied Stock #: 70220262

RoHS Exempt Product

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71077208
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Type : File
Length, Blade : 12" (304.8 mm)
Primary Type : Round
Number of Pieces : 1
Tooth Style : American Pattern
Coarseness : Bastard
UPC Code : 037103121349
Product Added to Cart
Apex Tool Group Mfr.
Nicholson; 12 in. Round Bastard Cut
Allied Stock #: 70220262
Mfr's Part #: 12134
$19.040 Each
Quantity added: