APEM Components Q12P1BXXG24E

Image may be a representation.
See specs for product details.
LED Indicator; Sealed; 12mm; Prominent; Black Chrome; Fixed; Green; 24VDC; Solder
Manufacturer #: Q12P1BXXG24E
Allied Stock #: 70066099

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.77 (Each)
1 $7.77
10 $7.52
25 $7.30
Availability

72 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Q Series
Color Green
Lamp Type LED
Mounting Hole Size 0.472 in.
Mounting Type Panel Mount
Supply Voltage 24 VDC
Termination QC Tabs
Type Fixed Lamp
Life 100,000 hrs.
Special Features IP67

Overview

APEM switches now offers a NEW expanded range of panel mounting LED indicators. The range has seven different mounting hole sizes, three different bezel styles manufactured from high quality brass and ABS. Both bezel materials are available plated
in Bright Chrome, Black Chrome, Satin Chrome and Gold. A wide range of terminations are available and IP67 sealing can be achieved as an option. The LED's are available in 5 different colors, plus bi-color. tri-color and flashing LED's. A complementary
range of super bright, water clear LED's are also available. The indicators are available with integral resistors to permit direct connection to 6V, 12V, 24V, 28V, 110V, and 220V systems. Other voltages are available upon request. In addition APEM has
designed and developed an extensive range of LED based lamps.


  • 12mm panel mounting LED indicator
  • 8mm coloured diffused epoxy lens or 8mm water clear super bright LEDs
  • Bright chrome, black chrome or satin grey bezel finish
  • Prominent bezel style
  • 2VDC - 220VAC
  • (2.8 x 0.8) terminals, pins or (200mm long) wire terminations
  • IP67 sealing option (EN60529)
  • Supplied with fixing nut and spring washer


  • Product Added to Cart
    APEM Components
    LED Indicator; Sealed; 12mm; Prominent; Black Chrome; Fixed; Green; 24VDC; Solder
    Allied Stock #: 70066099
    Mfr's Part #: Q12P1BXXG24E
    $7.770 Each
    Quantity added: