APEM Components HF11S10

Image may be a representation.
See specs for product details.
Joystick; Two Axis; Hall Effect; 0V-5V Output
Manufacturer #: HF11S10
Allied Stock #: 70289786

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$68.56 (Each)
1 $68.56
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Black Tapered
Series HF Series
Mounting Type Drop-In
Termination Male Receptacle Connector
Type Joystick
Number of Axis 2
IP Rating IP68
Output 0 VDC-5 VDC (Rail-to-Rail)

Overview

The HF joystick is a contactless, multi-axes controller providing long life finger positioning control. Featuring non-contact Hall effect technology while utilizing minimal mounting depth, the HF joystick is designed for applications requiring enduring accuracy and precision. Available with several ergonomic handles and in single, dual or triple axes configurations, ideal applications include CCTV control, robotics, medical devices, and audio video production consoles.
Features:

  • Connectorized Housing
  • Shallow Mounting Depth <1.00"

  • Product Added to Cart
    APEM Components
    Joystick; Two Axis; Hall Effect; 0V-5V Output
    Allied Stock #: 70289786
    Mfr's Part #: HF11S10
    $68.560 Each
    Quantity added: